FAN53202UC23X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: $4.40344
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 2,520
Unit Price: $15.05000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 2,875
Unit Price: $16.77000
Datasheet
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53202UC23X

DigiKey Part Number
FAN53202UC23XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN53202UC23X
Description
IC REG BUCK PROG 5A 20WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN53202UC23X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.39V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes