
RT5735WSC | |
|---|---|
DigiKey Part Number | 1028-1448-2-ND - Tape & Reel (TR) 1028-1448-1-ND - Cut Tape (CT) 1028-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5735WSC |
Description | IC REG BUCK PROG 5A 20WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.39V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.65x2.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $12.37300 | $123.73 |
| 25 | $11.27320 | $281.83 |
| 100 | $10.06310 | $1,006.31 |
| 250 | $9.48564 | $2,371.41 |
| 500 | $9.13770 | $4,568.85 |
| 1,000 | $8.85118 | $8,851.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.49733 | $25,491.99 |
| 6,000 | $8.32415 | $49,944.90 |
| 9,000 | $8.23743 | $74,136.87 |

