
RT5735AWSC | |
|---|---|
DigiKey Part Number | RT5735AWSCTR-ND - Tape & Reel (TR) RT5735AWSCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT5735AWSC |
Description | IC REG BUCK PROG 5A 20WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.39V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (2x1.61) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $11.08300 | $110.83 |
| 25 | $10.08280 | $252.07 |
| 100 | $8.98200 | $898.20 |
| 250 | $8.45728 | $2,114.32 |
| 500 | $8.14092 | $4,070.46 |
| 1,000 | $7.88055 | $7,880.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.55898 | $22,676.94 |
| 6,000 | $7.40161 | $44,409.66 |
| 9,000 | $7.32282 | $65,905.38 |

