CPH6153-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,579
Unit Price: $6.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.90824
Datasheet

Similar


Diodes Incorporated
In Stock: 10,960
Unit Price: $8.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,770
Unit Price: $8.55000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 3 A 500MHz 1.3 W Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 20 V 3 A 500MHz 1.3 W Surface Mount 6-CPH
6-CPH

CPH6153-TL-E

DigiKey Part Number
CPH6153-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH6153-TL-E
Description
TRANS PNP 20V 3A 6-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3 A 500MHz 1.3 W Surface Mount 6-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
195mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1.3 W
Frequency - Transition
500MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29,450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29,450In Stock
Ships from Flip Electronics