
ZXTP2006E6TA | |
|---|---|
DigiKey Part Number | 31-ZXTP2006E6TATR-ND - Tape & Reel (TR) 31-ZXTP2006E6TACT-ND - Cut Tape (CT) 31-ZXTP2006E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2006E6TA |
Description | TRANS PNP 20V 3.5A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3.5 A 110MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 130mV @ 350mA, 3.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.35200 | $53.52 |
| 100 | $3.49990 | $349.99 |
| 500 | $2.70192 | $1,350.96 |
| 1,000 | $2.44483 | $2,444.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.11821 | $6,354.63 |
| 6,000 | $1.95372 | $11,722.32 |
| 9,000 | $1.86993 | $16,829.37 |
| 15,000 | $1.77578 | $26,636.70 |
| 21,000 | $1.74707 | $36,688.47 |

