


ZXT10P20DE6TA | |
---|---|
DigiKey Part Number | 31-ZXT10P20DE6TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT10P20DE6TA |
Description | TRANS PNP 20V 2.5A SOT-26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2.5 A 180MHz 1.1 W Surface Mount SOT-26 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 150mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.90580 | $5,717.40 |
6,000 | $1.75461 | $10,527.66 |
9,000 | $1.67759 | $15,098.31 |
15,000 | $1.59106 | $23,865.90 |
21,000 | $1.53982 | $32,336.22 |
30,000 | $1.53956 | $46,186.80 |