CNY17F2TM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,097
Unit Price: $6.40000
Datasheet

Similar


onsemi
In Stock: 1,055
Unit Price: $6.32000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $3.72610
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $3.72610
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $3.30754
Datasheet
6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F2TM

DigiKey Part Number
CNY17F2TM-ND
Manufacturer
Manufacturer Product Number
CNY17F2TM
Description
OPTOISO 4.17KV 1CH TRANS 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
CNY17F2TM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types