CNY17F-4M is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.00060
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $2.19703
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 45
Unit Price: $5.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.00060
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $5.92000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,005
Unit Price: $5.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.00060
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1,286
Unit Price: $5.92000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 916
Unit Price: $5.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.00060
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 35
Unit Price: $5.18000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F-4M

DigiKey Part Number
CNY17F-4MEL-ND
Manufacturer
Manufacturer Product Number
CNY17F-4M
Description
OPTOISOLATOR 5KV 1CH TRANS 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
10µs, 9µs
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
195$3.55082$692.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.