BZX85C3V3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,334
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 10,650
Unit Price: $3.19000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 18,033
Unit Price: $1.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $21.40278
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $42.80554
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $53.42528
Datasheet
1N4728A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C3V3

DigiKey Part Number
BZX85C3V3-ND
Manufacturer
Manufacturer Product Number
BZX85C3V3
Description
DIODE ZENER 3.3V 1W DO41
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±6% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
BZX85C3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
60 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 99,650 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

99,650In Stock
Ships from Rochester Electronics, LLC