DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C3V3-TR

DigiKey Part Number
BZX85C3V3-TRGITR-ND - Tape & Reel (TR)
BZX85C3V3-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85C3V3-TR
Description
DIODE ZENER 3.3V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
40 µA @ 1 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,033
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.09500$10.95
100$0.49010$49.01
500$0.47380$236.90
1,000$0.45746$457.46
2,000$0.44113$882.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45054$2,252.70
10,000$0.40714$4,071.40
15,000$0.38502$5,775.30
25,000$0.28592$7,148.00
Manufacturers Standard Package