Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±6%  | |
Power - Max  | 1 W  | |
Impedance (Max) (Zzt)  | 10 Ohms  | |
Current - Reverse Leakage @ Vr  | 500 nA @ 9.1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.2 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 200°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-41  | |
Base Product Number  | 





