
1N4743A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4743ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4743ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4743A TR PBFREE |
Description | DIODE ZENER 13V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.90200 | $29.02 |
| 100 | $1.84330 | $184.33 |
| 500 | $1.38614 | $693.07 |
| 1,000 | $1.23849 | $1,238.49 |
| 2,000 | $1.11402 | $2,228.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.97915 | $4,895.75 |
| 10,000 | $0.89572 | $8,957.20 |
| 15,000 | $0.85321 | $12,798.15 |
| 25,000 | $0.80542 | $20,135.50 |
| 35,000 | $0.77713 | $27,199.55 |
| 50,000 | $0.74963 | $37,481.50 |

