74VHCT14AMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1
Unit Price: $2.80000
Datasheet

Direct


Texas Instruments
In Stock: 338
Unit Price: $3.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 413
Unit Price: $1.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 185
Unit Price: $2.80000
Datasheet

Similar


Texas Instruments
In Stock: 4,910
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.72000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $3.85412
Datasheet

Similar


Texas Instruments
In Stock: 1,500
Unit Price: $7.07000
Datasheet

Similar


Texas Instruments
In Stock: 1,116
Unit Price: $5.26000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT14AMX

DigiKey Part Number
74VHCT14AMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT14AMX
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
9.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 107,130 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

107,130In Stock
Ships from Flip Electronics