Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT14D,118

DigiKey Part Number
1727-6724-2-ND - Tape & Reel (TR)
1727-6724-1-ND - Cut Tape (CT)
1727-6724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT14D,118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT14M96Texas Instruments2,456296-14548-1-ND$3.21000Similar
SN74AHCT14DTexas Instruments4,892296-1474-5-ND$8.14000Similar
In-Stock: 185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.90700$19.07
25$1.69360$42.34
100$1.46010$146.01
250$1.34864$337.16
500$1.28124$640.62
1,000$1.22574$1,225.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.10438$2,760.95
5,000$1.07062$5,353.10
7,500$1.05371$7,902.82
12,500$1.03498$12,937.25
17,500$1.02404$17,920.70
25,000$1.01351$25,337.75
Manufacturers Standard Package