
74AHCT14D,118 | |
|---|---|
DigiKey Part Number | 1727-3998-2-ND - Tape & Reel (TR) 1727-3998-1-ND - Cut Tape (CT) 1727-3998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT14D,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT14S14-13 | Diodes Incorporated | 2,500 | 31-74AHCT14S14-13CT-ND | $0.30000 | Direct |
| MC74VHCT14ADR2G | onsemi | 52,120 | MC74VHCT14ADR2GOSCT-ND | $0.47000 | Direct |
| SN74AHCT14MDREP | Texas Instruments | 3,628 | 296-22283-1-ND | $2.46000 | Upgrade |
| CD74HCT14M96 | Texas Instruments | 2,446 | 296-14548-1-ND | $0.53000 | Similar |
| MC74VHCT14ADR2 | onsemi | 12,471 | MC74VHCT14ADR2OS-ND | $0.15240 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.30700 | $13.07 |
| 25 | $1.15120 | $28.78 |
| 100 | $0.98580 | $98.58 |
| 250 | $0.90568 | $226.42 |
| 500 | $0.85750 | $428.75 |
| 1,000 | $0.81796 | $817.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.76799 | $1,919.97 |
| 5,000 | $0.74301 | $3,715.05 |
| 7,500 | $0.73050 | $5,478.75 |
| 12,500 | $0.71664 | $8,958.00 |
| 17,500 | $0.70853 | $12,399.27 |
| 25,000 | $0.70074 | $17,518.50 |

