74VHC373MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,201
Unit Price: $6.08000
Datasheet

Parametric Equivalent


onsemi
In Stock: 8,907
Unit Price: $6.08000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,435
Unit Price: $7.23000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,252
Unit Price: $7.07000
Datasheet

Direct


Texas Instruments
In Stock: 12,796
Unit Price: $9.04000
Datasheet

Direct


Texas Instruments
In Stock: 3,582
Unit Price: $5.51000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.80000
Datasheet

Similar


Texas Instruments
In Stock: 1,878
Unit Price: $3.78000
Datasheet

Similar


Texas Instruments
In Stock: 920
Unit Price: $4.28000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC373MTC

DigiKey Part Number
74VHC373MTC-ND
Manufacturer
Manufacturer Product Number
74VHC373MTC
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC373MTC Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC573MTConsemi1,20174VHC573MTC-ND$6.08000Parametric Equivalent
74VHC573MTCXonsemi8,90774VHC573MTCXCT-ND$6.08000Parametric Equivalent
MC74VHC373DTR2Gonsemi1,435MC74VHC373DTR2GOSCT-ND$7.23000Parametric Equivalent
MC74VHC573DTR2Gonsemi2,252MC74VHC573DTR2GOSCT-ND$7.07000Parametric Equivalent
SN74AHC373PWTexas Instruments12,796296-SN74AHC373PW-ND$9.04000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types