74AHC373PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 2,380
Unit Price: $6.17000
Datasheet

Similar


onsemi
In Stock: 1,435
Unit Price: $7.23000
Datasheet

Similar


Texas Instruments
In Stock: 12,796
Unit Price: $9.04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.59289
Datasheet

Similar


Texas Instruments
In Stock: 3,582
Unit Price: $5.51000
Datasheet

Similar


Texas Instruments
In Stock: 2,500
Unit Price: $21.62000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC373PW,118

DigiKey Part Number
1727-6524-2-ND - Tape & Reel (TR)
1727-6524-1-ND - Cut Tape (CT)
1727-6524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC373PW,118
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
4ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC373DTR2onsemi0MC74VHC373DTR2-ND$0.00000Direct
74AC373MTCXonsemi074AC373MTCX-ND$0.00000Similar
74VHC373MTConsemi074VHC373MTC-ND$0.00000Similar
74VHC373MTCXonsemi2,38074VHC373MTCXCT-ND$6.17000Similar
MC74VHC373DTR2Gonsemi1,435MC74VHC373DTR2GOSCT-ND$7.23000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.94800$19.48
25$1.73320$43.33
100$1.49300$149.30
250$1.37956$344.89
500$1.31068$655.34
1,000$1.25411$1,254.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.19435$2,985.88
5,000$1.15834$5,791.70
7,500$1.14031$8,552.32
12,500$1.12033$14,004.12
17,500$1.10865$19,401.38
25,000$1.09742$27,435.50
Manufacturers Standard Package