Direct
MFR Recommended
Direct
Direct
Upgrade

SN74AHC373PWG4 | |
|---|---|
DigiKey Part Number | SN74AHC373PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC373PWG4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC373PWG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC373PWR | Texas Instruments | 3,582 | 296-1100-1-ND | $5.51000 | Direct |
| SN74AHC373PW | Texas Instruments | 12,796 | 296-SN74AHC373PW-ND | $9.04000 | MFR Recommended |
| 74VHC373MTCX | onsemi | 2,380 | 74VHC373MTCXCT-ND | $6.17000 | Direct |
| MC74VHC373DTR2G | onsemi | 1,435 | MC74VHC373DTR2GOSCT-ND | $7.23000 | Direct |
| 74AHC373PW,118 | Nexperia USA Inc. | 0 | 1727-6524-1-ND | $2.80000 | Upgrade |





