
SN74AHC373DBR | |
|---|---|
DigiKey Part Number | 296-4598-2-ND - Tape & Reel (TR) 296-4598-1-ND - Cut Tape (CT) 296-4598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC373DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC373DBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.67200 | $26.72 |
| 25 | $2.38440 | $59.61 |
| 100 | $2.06770 | $206.77 |
| 250 | $1.91724 | $479.31 |
| 500 | $1.82648 | $913.24 |
| 1,000 | $1.75176 | $1,751.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.73457 | $3,469.14 |

