74LVQ245QSCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 900
Unit Price: $6.36000
Datasheet

Similar


Texas Instruments
In Stock: 2,733
Unit Price: $5.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.42321
Datasheet

Similar


Texas Instruments
In Stock: 5,763
Unit Price: $9.30000
Datasheet

Similar


Texas Instruments
In Stock: 7,771
Unit Price: $5.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,992
Unit Price: $5.87000
Datasheet

Similar


Texas Instruments
In Stock: 1,990
Unit Price: $7.10000
Datasheet

Similar


Texas Instruments
In Stock: 14,420
Unit Price: $10.52000
Datasheet

Similar


Texas Instruments
In Stock: 6,271
Unit Price: $6.45000
Datasheet
20-SSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ245QSCX

DigiKey Part Number
74LVQ245QSCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVQ245QSCX
Description
IC TXRX NON-INVERT 3.6V 20-QSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVQ245QSCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes