
| 74LV245PW,118 | |
|---|---|
| DigiKey Part Number | 1727-6662-2-ND - Tape & Reel (TR) 1727-6662-1-ND - Cut Tape (CT) 1727-6662-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74LV245PW,118 | 
| Description | IC TXRX NON-INVERT 5.5V 20-TSSOP | 
| Customer Reference | |
| Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Transceiver, Non-Inverting | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 16mA, 16mA | |
| Voltage - Supply | 1V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.36000 | $6.36 | 
| 10 | $4.47900 | $44.79 | 
| 50 | $3.73820 | $186.91 | 
| 100 | $3.50730 | $350.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.72784 | $6,819.60 | 
| 5,000 | $2.65393 | $13,269.65 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China