74LCXR2245MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,490
Unit Price: $13.34000
Datasheet

Direct


Texas Instruments
In Stock: 2,344
Unit Price: $7.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,256
Unit Price: $5.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.99000
Datasheet

Similar


Texas Instruments
In Stock: 372
Unit Price: $9.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.38000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,500
Unit Price: $4.86000
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXR2245MTCX

DigiKey Part Number
74LCXR2245MTCXTR-ND - Tape & Reel (TR)
74LCXR2245MTCXCT-ND - Cut Tape (CT)
74LCXR2245MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCXR2245MTCX
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXR2245MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types