
SN74LVCR2245ADBR | |
|---|---|
DigiKey Part Number | 296-8621-2-ND - Tape & Reel (TR) 296-8621-1-ND - Cut Tape (CT) 296-8621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR2245ADBR |
Description | IC TXRX NON-INVERT 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR2245ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.20723 | $8,414.46 |
| 4,000 | $4.09984 | $16,399.36 |
| 6,000 | $4.04606 | $24,276.36 |
| 10,000 | $3.98650 | $39,865.00 |
| 14,000 | $3.95167 | $55,323.38 |
| 20,000 | $3.91817 | $78,363.40 |

