
SN74LVCR2245ADGVR | |
---|---|
DigiKey Part Number | 296-8622-2-ND - Tape & Reel (TR) 296-8622-1-ND - Cut Tape (CT) 296-8622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR2245ADGVR |
Description | IC TXRX NON-INVERT 3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR2245ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.83620 | $7,672.40 |
4,000 | $3.73667 | $14,946.68 |
6,000 | $3.68680 | $22,120.80 |
10,000 | $3.63157 | $36,315.70 |
14,000 | $3.59929 | $50,390.06 |
20,000 | $3.56824 | $71,364.80 |