74F125SCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,930
Unit Price: $5.76000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $18.55020
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,127
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 229
Unit Price: $9.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,489
Unit Price: $4.77000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F125SCX

DigiKey Part Number
74F125SCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74F125SCX
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74F125SCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types