
SN74F126DR | |
|---|---|
DigiKey Part Number | 296-14804-2-ND - Tape & Reel (TR) 296-14804-1-ND - Cut Tape (CT) 296-14804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F126DR |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F126DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.33800 | $33.38 |
| 25 | $2.98600 | $74.65 |
| 100 | $2.60290 | $260.29 |
| 250 | $2.41976 | $604.94 |
| 500 | $2.30910 | $1,154.55 |
| 1,000 | $2.25162 | $2,251.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.12220 | $5,305.50 |
| 5,000 | $2.06434 | $10,321.70 |
| 7,500 | $2.03535 | $15,265.13 |
| 12,500 | $2.00325 | $25,040.62 |
| 17,500 | $1.98447 | $34,728.22 |
| 25,000 | $1.96643 | $49,160.75 |

