Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F125NSR

DigiKey Part Number
296-29912-2-ND - Tape & Reel (TR)
296-29912-1-ND - Cut Tape (CT)
296-29912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F125NSR
Description
IC BUFFER NON-INVERT 5.5V 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F125NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.76000$5.76
10$4.10300$41.03
25$3.68640$92.16
100$3.22610$322.61
250$3.00612$751.53
500$2.87342$1,436.71
1,000$2.76431$2,764.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.67446$5,348.92
4,000$2.60048$10,401.92
6,000$2.56345$15,380.70
10,000$2.52241$25,224.10
14,000$2.49843$34,978.02
20,000$2.47536$49,507.20
Manufacturers Standard Package

Other Suppliers on DigiKey

2,530In Stock
Ships from Rochester Electronics, LLC