74AC573MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,692
Unit Price: $6.75000
Datasheet

Direct


Texas Instruments
In Stock: 4,124
Unit Price: $7.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,841
Unit Price: $3.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.09000
Datasheet

Similar


Texas Instruments
In Stock: 145
Unit Price: $7.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,460
Unit Price: $7.24000
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC573MTCX

DigiKey Part Number
74AC573MTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC573MTCX
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC573MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
8.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes