D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC573PW,118

DigiKey Part Number
1727-5925-2-ND - Tape & Reel (TR)
1727-5925-1-ND - Cut Tape (CT)
1727-5925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC573PW,118
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
3.9ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC573QPWRG4Q1Texas Instruments3,147296-SN74AHC573QPWRG4Q1CT-ND$8.88000Direct
SN74AHC573QPWRQ1Texas Instruments2,007296-SN74AHC573QPWRQ1CT-ND$6.99000Direct
74VHC573MTConsemi1,20174VHC573MTC-ND$6.08000Similar
74VHC573MTCXonsemi8,90774VHC573MTCXCT-ND$6.08000Similar
MC74VHC573DTR2Gonsemi2,252MC74VHC573DTR2GOSCT-ND$7.07000Similar
In-Stock: 2,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.94000$19.40
25$1.72320$43.08
100$1.48560$148.56
250$1.37200$343.00
500$1.30376$651.88
1,000$1.24745$1,247.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.18268$2,956.70
5,000$1.14695$5,734.75
7,500$1.12907$8,468.02
12,500$1.10925$13,865.62
17,500$1.09766$19,209.05
25,000$1.08653$27,163.25
Manufacturers Standard Package