D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC573DTR2G

DigiKey Part Number
MC74AC573DTR2GOSTR-ND - Tape & Reel (TR)
MC74AC573DTR2GOSCT-ND - Cut Tape (CT)
MC74AC573DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC573DTR2G
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74AC573DTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
10ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,374
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.79300$47.93
25$4.31480$107.87
100$3.78520$378.52
250$3.53328$883.32
500$3.38134$1,690.67
1,000$3.35478$3,354.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.12430$7,810.75
5,000$3.04475$15,223.75
Manufacturers Standard Package