74ABT126CSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.71723
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,212
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.76177
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,818
Unit Price: $7.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,886
Unit Price: $6.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 544
Unit Price: $8.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,131
Unit Price: $6.99000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT126CSC

DigiKey Part Number
74ABT126CSC-ND
Manufacturer
Manufacturer Product Number
74ABT126CSC
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ABT126CSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes