Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT126DR

DigiKey Part Number
296-1020-2-ND - Tape & Reel (TR)
296-1020-1-ND - Cut Tape (CT)
296-1020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT126DR
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT126DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,131
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.98200$49.82
25$4.48240$112.06
100$3.93560$393.56
250$3.67532$918.83
500$3.51848$1,759.24
1,000$3.49693$3,496.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.25276$8,131.90
5,000$3.17052$15,852.60
7,500$3.12934$23,470.05
12,500$3.08372$38,546.50
17,500$3.05705$53,498.38
25,000$3.03141$75,785.25
Manufacturers Standard Package

Other Suppliers on DigiKey

6,980In Stock
Ships from Rochester Electronics, LLC