
SN74ABT125DR | |
|---|---|
DigiKey Part Number | 296-1019-2-ND - Tape & Reel (TR) 296-1019-1-ND - Cut Tape (CT) 296-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT125DR |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.62000 | $46.20 |
| 25 | $4.15360 | $103.84 |
| 100 | $3.64210 | $364.21 |
| 250 | $3.39844 | $849.61 |
| 500 | $3.25128 | $1,625.64 |
| 1,000 | $3.22020 | $3,220.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.00252 | $7,506.30 |
| 5,000 | $2.92554 | $14,627.70 |
| 7,500 | $2.88699 | $21,652.42 |
| 12,500 | $2.84426 | $35,553.25 |
| 17,500 | $2.81929 | $49,337.58 |
| 25,000 | $2.79528 | $69,882.00 |









