1N5408RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 68,271
Unit Price: $2.96000
Datasheet

Similar


onsemi
In Stock: 787
Unit Price: $5.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 37,599
Unit Price: $5.67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,947
Unit Price: $3.95000
Datasheet

Similar


Comchip Technology
In Stock: 9,320
Unit Price: $4.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 423,347
Unit Price: $2.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 34,281
Unit Price: $11.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,126
Unit Price: $12.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.75874
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.40188
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.09340
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.09340
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,492
Unit Price: $4.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,109
Unit Price: $12.74000
Datasheet
Diode 1000 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5408RL

DigiKey Part Number
1N5408RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5408RL
Description
DIODE STANDARD 1000V 3A AXIAL
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5408RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 170°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes