Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Through Hole DO-201AD
SB540-E3/51

1N5408-E3/73

DigiKey Part Number
1N5408-E3/73GICT-ND - Cut Tape (CT)
1N5408-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5408-E3/73
Description
DIODE STANDARD 1000V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5408-E3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,919
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.25000$12.25
10$7.74500$77.45
100$5.13020$513.02
500$4.00864$2,004.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$3.64763$3,647.63
2,000$3.34385$6,687.70
3,000$3.18904$9,567.12
5,000$3.01510$15,075.50
Manufacturers Standard Package