Diode 1000 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT56M-TR

DigiKey Part Number
BYT56MTR-ND - Tape & Reel (TR)
BYT56MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BYT56M-TR
Description
DIODE AVALANCHE 1000V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SOD-64
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,060
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$32.23000$32.23
10$21.05500$210.55
100$14.71160$1,471.16
500$12.00340$6,001.70
1,000$11.93236$11,932.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.19256$25,481.40
5,000$9.74864$48,743.20
Manufacturers Standard Package