
1N5381BRLG | |
---|---|
DigiKey Part Number | 1N5381BRLGOSTR-ND - Tape & Reel (TR) 1N5381BRLGOSCT-ND - Cut Tape (CT) 488-1N5381BRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5381BRLG |
Description | DIODE ZENER 130V 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5381BRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 190 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 98.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.87100 | $18.71 |
100 | $1.51940 | $151.94 |
500 | $1.37240 | $686.20 |
1,000 | $1.30982 | $1,309.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.11099 | $4,443.96 |
8,000 | $1.08648 | $8,691.84 |
12,000 | $1.07831 | $12,939.72 |
20,000 | $1.07014 | $21,402.80 |