DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5382B

DigiKey Part Number
4878-1N5382BCT-ND - Cut Tape (CT)
4878-1N5382BTB-ND
Manufacturer
Manufacturer Product Number
1N5382B
Description
DIODE ZENER 140V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 140 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5382B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
230 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 106 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,413
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.51600$25.16
100$1.59300$159.30
500$1.42958$714.79
Bulk
QuantityUnit PriceExt Price
1,700$1.28090$2,177.53
3,400$0.88225$2,999.65
42,500$0.85958$36,532.15
85,000$0.85264$72,474.40
Manufacturers Standard Package