OSTYK50213330 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 384
Unit Price: $83.87000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 99
Unit Price: $102.39000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 171
Unit Price: $97.98000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $81.51130
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK50213330

DigiKey Part Number
OSTYK50213330-ND
Manufacturer
Manufacturer Product Number
OSTYK50213330
Description
CONN BARRIER STRP 13CIRC 0.374"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
13
Number of Wire Entries
13
Pitch
0.374" (9.50mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Wire Wrap
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
12$35.09500$421.14