6PCV-13-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6PCV-13-006
6PCV-13-006
6PCV-13-006

6PCV-13-006

DigiKey Part Number
A136522-ND
Manufacturer
Manufacturer Product Number
6PCV-13-006
Description
CONN BARRIER STRP 13CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
13
Number of Wire Entries
13
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$102.39000$102.39
10$72.75800$727.58
25$64.54680$1,613.67
70$57.55700$4,028.99
140$53.98243$7,557.54
280$51.15379$14,323.06
560$48.93600$27,404.16
1,050$47.35294$49,720.59
Manufacturers Standard Package