CAT93C46VI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,371
Unit Price: $2.96000
Datasheet

Similar


Microchip Technology
In Stock: 589
Unit Price: $5.09000
Datasheet

Similar


Microchip Technology
In Stock: 1,337
Unit Price: $2.71000
Datasheet

Similar


Microchip Technology
In Stock: 5,968
Unit Price: $2.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.38119
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.84452
Datasheet

Similar


Microchip Technology
In Stock: 384
Unit Price: $5.09000
Datasheet

Similar


Microchip Technology
In Stock: 31,488
Unit Price: $2.30000
Datasheet

Similar


STMicroelectronics
In Stock: 36,292
Unit Price: $3.04000
Datasheet

Similar


STMicroelectronics
In Stock: 8,362
Unit Price: $1.72000
Datasheet

Similar


STMicroelectronics
In Stock: 17,038
Unit Price: $1.48000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C46VI-GT3

DigiKey Part Number
CAT93C46VI-GT3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT93C46VI-GT3
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT93C46VI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 320,433 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

308,433In Stock
Ships from Rochester Electronics, LLC
12,000In Stock
Ships from Flip Electronics