EEPROM Memory IC 1Kbit Microwire 4 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C46BVI-GT3

DigiKey Part Number
488-CAT93C46BVI-GT3TR-ND - Tape & Reel (TR)
488-CAT93C46BVI-GT3CT-ND - Cut Tape (CT)
488-CAT93C46BVI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT93C46BVI-GT3
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 4 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT93C46BVI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
4 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,946
Factory Stock: 33,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.45300$34.53
25$3.36440$84.11
50$3.29520$164.76
100$3.22610$322.61
250$3.13240$783.10
500$3.06102$1,530.51
1,000$2.98967$2,989.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.30147$6,904.41
6,000$2.24502$13,470.12
Manufacturers Standard Package