cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-K2K010T-BOS2

DigiKey Part Number
R88M-K2K010T-BOS2-ND
Manufacturer
Manufacturer Product Number
R88M-K2K010T-BOS2
Description
SERVOMOTOR 1000 RPM 230V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 1000 RPM 2kW Absolute 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
230VAC
RPM
1000 RPM
Torque - Rated (oz-in / mNm)
2705 / 19100
Power - Rated
2kW
Encoder Type
Absolute
Size / Dimension
Square - 6.929" x 6.929" (176.00mm x 176.00mm)
Diameter - Shaft
1.378" (35.00mm)
Length - Shaft and Bearing
3.150" (80.00mm)
Mounting Hole Spacing
7.874" (200.00mm)
Termination Style
Connector
Features
Brake, Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
6755 / 47700
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
39 lbs (17.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36,498.68000$36,498.68
Manufacturers Standard Package