
R88D-KN30H-ECT | |
|---|---|
DigiKey Part Number | R88D-KN30H-ECT-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KN30H-ECT |
Description | SERVO DRIVER 18.7A 240V LOAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 230VAC Supply 18.7A 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KN30H-ECT Models |
Category | Current - Output 18.7A |
Manufacturer Omron Automation and Safety | Wattage - Load 3 kW |
Series | Voltage - Supply 200 ~ 230VAC |
Packaging Bulk | Interface EtherCAT, USB |
Part Status Active | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products Accurax G5 Series |
Control / Drive Type Servo AC | Weight 10 lbs (4.5 kg) |
Number of Motors 1 | Base Product Number |
Voltage - Load 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38,795.70000 | $38,795.70 |


