
R88D-KN15H-ECT-L | |
|---|---|
DigiKey Part Number | R88D-KN15H-ECT-L-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KN15H-ECT-L |
Description | SERVO DRIVER 9.4A 240V LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 9.4A 240V Load |
Datasheet | Datasheet |
Category | Current - Output 9.4A |
Manufacturer Omron Automation and Safety | Wattage - Load 1.5 kW |
Series | Voltage - Supply 200 ~ 240VAC |
Packaging Bulk | Interface EtherCAT, USB |
Part Status Active | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products Accurax G5 Series |
Control / Drive Type Servo AC | Weight 3.9 lbs (1.8 kg) |
Number of Motors 1 | Base Product Number |
Voltage - Load 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49,825.99000 | $49,825.99 |



