
R88D-GT75H | |
|---|---|
DigiKey Part Number | R88D-GT75H-ND |
Manufacturer | |
Manufacturer Product Number | R88D-GT75H |
Description | SERVO DRIVER 45.4A 240V LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 45.4A 240V Load |
EDA/CAD Models | R88D-GT75H Models |
Category | Current - Output 45.4A |
Manufacturer Omron Automation and Safety | Wattage - Load 7.5 kW |
Series | Voltage - Supply 200 ~ 240VAC |
Packaging Bulk | Interface Serial |
Part Status Active | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products Accurax G5 Series |
Control / Drive Type Servo AC | Weight 36 lbs (16.3 kg) |
Number of Motors 1 | Base Product Number |
Voltage - Load 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126,838.01000 | $126,838.01 |


