
R88M-G7K515T | |
|---|---|
DigiKey Part Number | R88M-G7K515T-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G7K515T |
Description | SERVOMOTOR 1500 RPM 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1500 RPM 7.5kW Absolute 200VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-G7K515T Models |
Category | Encoder Type Absolute |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Series | Diameter - Shaft 1.654" (42.00mm) |
Packaging Bulk | Length - Shaft and Bearing 4.449" (113.00mm) |
Part Status Active | Mounting Hole Spacing 7.874" (200.00mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 15719 / 111000 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 1500 RPM | Approval Agency CSA, UL |
Torque - Rated (oz-in / mNm) 6797 / 48000 | Weight 90 lbs (40.8 kg) |
Power - Rated 7.5kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111,640.57000 | $111,640.57 |


