
R88M-G6K010T-O | |
|---|---|
DigiKey Part Number | R88M-G6K010T-O-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G6K010T-O |
Description | SERVOMOTOR 1000 RPM 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1000 RPM 6kW Absolute 200VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 1.654" (42.00mm) |
Series | Length - Shaft and Bearing 4.449" (113.00mm) |
Packaging Bulk | Mounting Hole Spacing 7.874" (200.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 18409 / 130000 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 1000 RPM | Approval Agency CSA, UL |
Torque - Rated (oz-in / mNm) 8100 / 57200 | Weight 90 lbs (40.8 kg) |
Power - Rated 6kW | Base Product Number |
Encoder Type Absolute |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138,648.28000 | $138,648.28 |


