
PR-21B-3-100-A-1/4-0600-M12-1 | |
|---|---|
DigiKey Part Number | 5880-PR-21B-3-100-A-1/4-0600-M12-1-ND |
Manufacturer | |
Manufacturer Product Number | PR-21B-3-100-A-1/4-0600-M12-1 |
Description | PT100 RTD SENSOR PROBE, M12 CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTD Stainless Steel Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Stainless Steel | |
Operating Temperature | -50°C ~ 250°C | |
Termination | Connector | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,372.99000 | $1,372.99 |



