PR-21B-3-100-A-1/8-1200-M12-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR-21A-3-100-A-1/4-0600-M12-1

DigiKey Part Number
5880-PR-21A-3-100-A-1/4-0600-M12-1-ND
Manufacturer
Manufacturer Product Number
PR-21A-3-100-A-1/4-0600-M12-1
Description
PT100 RTD SENSOR PROBE, M12 CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Stainless Steel Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Stainless Steel
Operating Temperature
-50°C ~ 250°C
Termination
Connector
Accuracy
-
Temperature Coefficient
-
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,186.65000$1,186.65
Manufacturers Standard Package